There are no models available for this part yet.
Overview of QW152-L by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for QW152-L by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
994-QW152-L-ND
|
DigiKey | RF ANT 157MHZ WHIP STR NMO BASE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
85 In Stock |
|
$6.1180 / $10.7900 | Buy Now | |
DISTI #
QW152-L
|
Avnet Americas | WHIP, QW, 1/4,152-162MHZ 157, 0DB, CH, G - Bulk (Alt: QW152-L) Min Qty: 57 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 202 Factory Stock |
|
$5.2947 / $6.3715 | Buy Now | |
DISTI #
239-QW152-L
|
Mouser Electronics | TE Connectivity WHIP, QW, 1/4,152-162MHz 157, 0dB, CH, G | 0 |
|
$5.8800 / $10.1100 | Order Now | |
Future Electronics | WHIP, QW, 1/4,152-162MHz 157, 0dB, CH, G RoHS: Not Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$5.7200 / $5.9800 | Buy Now | ||
DISTI #
AMPQW152-L
|
Heilind Electronics | WHIP, QW, 1/4,152-162MHZ 157, 0DB, CH, G | Americas - 0 in Stock |
|
$6.2215 / $6.9031 | Buy Now | |
DISTI #
82778871
|
Verical | QW152-L Min Qty: 10 Package Multiple: 5 Date Code: 2428 | Americas - 100 |
|
$7.5400 / $11.2190 | Buy Now | |
DISTI #
AMPQW152-L
|
Interstate Connecting Components | WHIP, QW, 1/4,152-162MHZ 157, 0DB, CH, G | 0 |
|
$6.2215 / $6.9031 | Buy Now | |
DISTI #
QW152-L
|
Avnet Abacus | (Alt: QW152-L) Min Qty: 57 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for QW152-L by TE Connectivity
Part Data Attributes for QW152-L by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
5 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
RF/Microwave Device Type
|
MOBILE STATION ANTENNA
|