Part Details for QW110BR by NTE Electronics Inc
Overview of QW110BR by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QW110BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-QW110BR-ND
|
DigiKey | RES 100 OHM 1% 1/4W AXIAL Min Qty: 50 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
10466 In Stock |
|
$0.0410 / $0.0500 | Buy Now |
DISTI #
70722962
|
RS | RESISTOR METAL FILM FLAMEPROOF 1/4W 100 OHM 1% AXIAL LEAD | NTE Electronics Inc. QW110BR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 222 |
|
$0.0560 / $0.0590 | Buy Now |
|
Onlinecomponents.com | Res Metal Film 100 Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal AXL RoHS: Compliant |
40 In Stock |
|
$1.3600 / $2.0200 | Buy Now |
DISTI #
51646777
|
Verical | Res Metal Film 100 Ohm 1% 0.25W(1/4W) ±100ppm/C Conformal Coated AXL Min Qty: 25 Package Multiple: 25 Date Code: 1507 | Americas - 25 |
|
$2.6755 | Buy Now |
|
Master Electronics | Res Metal Film 100 Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal AXL RoHS: Compliant |
40 In Stock |
|
$1.3600 / $2.0200 | Buy Now |