Part Details for QW030CL1 by TE Connectivity
Results Overview of QW030CL1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QW030CL1 Information
QW030CL1 by TE Connectivity is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for QW030CL1
QW030CL1 CAD Models
QW030CL1 Part Data Attributes
|
QW030CL1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
QW030CL1
TE Connectivity
2-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Module-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL 18 VDC TO 36 VDC INPUT AND -15VOLTS OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDMA-P8 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 11.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES |
Alternate Parts for QW030CL1
This table gives cross-reference parts and alternative options found for QW030CL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QW030CL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QW030CL1 | GE Power Electronics Inc | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, METAL, PACKAGE-8 | QW030CL1 vs QW030CL1 |
QW030A1 | TE Connectivity | Check for Price | 1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE | QW030CL1 vs QW030A1 |
QW030F | TE Connectivity | Check for Price | 1-OUTPUT 21.5W DC-DC REG PWR SUPPLY MODULE | QW030CL1 vs QW030F |
QW030A | TE Connectivity | Check for Price | 1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE | QW030CL1 vs QW030A |
PTB48580AAH | Texas Instruments | Check for Price | 2-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, DIP-8 | QW030CL1 vs PTB48580AAH |
QW030AJ1 | GE Power Electronics Inc | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, METAL, PACKAGE-8 | QW030CL1 vs QW030AJ1 |
QW030AJ1 | Lineage Power | Check for Price | IC DC-DC REG PWR SUPPLY MODULE, Power Supply Module | QW030CL1 vs QW030AJ1 |
QW030CL1 | Lineage Power | Check for Price | IC DC-DC REG PWR SUPPLY MODULE, Power Supply Module | QW030CL1 vs QW030CL1 |
QW030BK1 | GE Power Electronics Inc | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 36W, Hybrid, METAL, PACKAGE-8 | QW030CL1 vs QW030BK1 |
QW030BK1 | TE Connectivity | Check for Price | 2-OUTPUT 36W DC-DC REG PWR SUPPLY MODULE | QW030CL1 vs QW030BK1 |