There are no models available for this part yet.
Overview of QW030AJ1 by Lineage Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for QW030AJ1 by Lineage Power
Part Data Attributes for QW030AJ1 by Lineage Power
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GE POWER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
36 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-MDMA-P8
|
Length
|
57.9 mm
|
Load Regulation-Max
|
2%
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
8
|
Output Voltage-Max
|
5.5 V
|
Output Voltage-Min
|
3.75 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
METAL
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
13.2 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
30 W
|
Trim/Adjustable Output
|
YES
|
Width
|
36.8 mm
|
Alternate Parts for QW030AJ1
This table gives cross-reference parts and alternative options found for QW030AJ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QW030AJ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QW030B1 | 1-OUTPUT 36W DC-DC REG PWR SUPPLY MODULE | TE Connectivity | QW030AJ1 vs QW030B1 |
QW030F1 | 1-OUTPUT 21.5W DC-DC REG PWR SUPPLY MODULE | TE Connectivity | QW030AJ1 vs QW030F1 |
QW030AJ1 | 2-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE | TE Connectivity | QW030AJ1 vs QW030AJ1 |
QW030CL1 | 2-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE | TE Connectivity | QW030AJ1 vs QW030CL1 |
QW030BK1 | 2-OUTPUT 36W DC-DC REG PWR SUPPLY MODULE | TE Connectivity | QW030AJ1 vs QW030BK1 |
QW030A1 | 1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE | TE Connectivity | QW030AJ1 vs QW030A1 |
QW030B | 1-OUTPUT 36W DC-DC REG PWR SUPPLY MODULE | TE Connectivity | QW030AJ1 vs QW030B |
QW030CL1 | DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, METAL, PACKAGE-8 | GE Power Electronics Inc | QW030AJ1 vs QW030CL1 |
QW030AJ1 | DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, METAL, PACKAGE-8 | GE Power Electronics Inc | QW030AJ1 vs QW030AJ1 |
QW030BK1 | DC-DC Regulated Power Supply Module, 2 Output, 36W, Hybrid, METAL, PACKAGE-8 | GE Power Electronics Inc | QW030AJ1 vs QW030BK1 |