QW024
Description: Fixed Resistor, Metal Oxide Film, 0.25W, 24ohm, 250V, 2% +/-Tol, 100ppm/Cel

Overview of QW024 by NTE Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for QW024 by NTE Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 33C5899
Newark Resistor, metal Oxide,24Ohms,250Wv,2+/-% Tol,100Ppm-Tc |Nte Electronics QW024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for QW024 by NTE Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QW024 by NTE Electronics Inc

QW024
NTE Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NTE ELECTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Flameproof
Lead Diameter
0.63 mm
Number of Terminals
2
Package Diameter
2.3 mm
Package Length
5.97 mm
Package Style
Axial
Rated Power Dissipation (P)
0.25 W
Resistance
24 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL OXIDE FILM
Temperature Coefficient
100 ppm/°C
Tolerance
2%
Working Voltage
250 V
Want to compare parts?
  1. QW024
    NTE Electronics Inc
    Fixed Resistor, Metal Oxide Film, 0.25W, 24ohm, 250V, 2% +/-Tol, 100ppm/Cel
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QW024 by NTE Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QW024 by NTE Electronics Inc

  • Please alert me when QW024 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QW024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QW024 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QW024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QW024.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QW024 by NTE Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: