Part Details for QW010BR by NTE Electronics Inc
Overview of QW010BR by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QW010BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-QW010BR-ND
|
DigiKey | RES 10 OHM 1% 1/4W AXIAL Min Qty: 50 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
166 In Stock |
|
$0.0410 / $0.0500 | Buy Now |
|
Onlinecomponents.com | Res Metal Film 10 Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal AXL RoHS: Compliant |
3 In Stock |
|
$1.3800 / $2.2200 | Buy Now |
|
Master Electronics | Res Metal Film 10 Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal AXL RoHS: Compliant |
3 In Stock |
|
$1.3800 / $2.2200 | Buy Now |