Part Details for QVS107CG3R9CCHT by TAIYO YUDEN
Overview of QVS107CG3R9CCHT by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QVS107CG3R9CCHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y1903
|
Newark | Cap ,midhigh Vol,0603,250V, c0G,3.9Pf0.25%,t&r Rohs Compliant: Yes |Taiyo Yuden QVS107CG3R9CCHT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 / $0.1860 | Buy Now |
DISTI #
587-4419-1-ND
|
DigiKey | CAP CER 3.9PF 250V C0G/NP0 0603 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1669 / $0.6700 | Buy Now |
DISTI #
QVS107CG3R9CCHT
|
Avnet Americas | Cap Ceramic 3.9pF 250V C0G 0.25pF SMD 0603 125?C Paper T/R - Tape and Reel (Alt: QVS107CG3R9CCHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1316 | Buy Now |
DISTI #
963-QVS107CG3R9CCHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCARQ167SCG3R9CT RPLCMT PN 250V 3.9pF C0G 0603 AEC-Q200 RoHS: Compliant | 0 |
|
$0.1310 / $0.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.1404 | Buy Now |
|
Onlinecomponents.com | High Freq Multi Layer Ceramic Capacitor - SMD - 3.9pf (+/-) 0.25pF - 250VDC - C0G - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1335 / $0.1659 | Buy Now |
Part Details for QVS107CG3R9CCHT
QVS107CG3R9CCHT CAD Models
QVS107CG3R9CCHT Part Data Attributes
|
QVS107CG3R9CCHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
QVS107CG3R9CCHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 3.9pF, 250V, ±0.25pF, C0G/NP0, 0603 (1608 mm), 0.008"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.7 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.41% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.41% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for QVS107CG3R9CCHT
This table gives cross-reference parts and alternative options found for QVS107CG3R9CCHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QVS107CG3R9CCHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMARQ167SCG3R9CTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | QVS107CG3R9CCHT vs MMARQ167SCG3R9CTRA01 |
GQM1875C2E3R9CB12D | Ceramic Capacitor, Multilayer, Ceramic, 250V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | QVS107CG3R9CCHT vs GQM1875C2E3R9CB12D |
MMARQ167SCG3R9CTRA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | QVS107CG3R9CCHT vs MMARQ167SCG3R9CTRA18 |
MCARQ167SCG3R9CTRA1J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | QVS107CG3R9CCHT vs MCARQ167SCG3R9CTRA1J |
GQM1875C2E3R9CB12J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | QVS107CG3R9CCHT vs GQM1875C2E3R9CB12J |
MBARQ167SCG3R9CTRA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | QVS107CG3R9CCHT vs MBARQ167SCG3R9CTRA18 |
MBARQ167SCG3R9CTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | QVS107CG3R9CCHT vs MBARQ167SCG3R9CTRA01 |