Part Details for QVMQF576P25-2.5B-18.414 by Mercury Electronic Ind Co Ltd
Overview of QVMQF576P25-2.5B-18.414 by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QVMQF576P25-2.5B-18.414
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-QVMQF576P25-2.5B-18.414-ND
|
DigiKey | XO VCTCXO 18.4140MHZ LVPECL Min Qty: 3 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$14.6500 / $55.0000 | Buy Now |
|
Onlinecomponents.com | 18.414 MHz VCTCXO - 2.5V - LVPECL - ±2.5 ppm - -30°C to 85°C - 6 lead SMD - 0.275"Lx0.197"W(7.0mmx5.0mm) - Tape&Reel RoHS: Compliant | 0 |
|
$19.5300 / $55.0000 | Buy Now |
DISTI #
64587879
|
Verical | Oscillator VC-TCXO 18.414MHz ±2ppm (Tol) ±2.5ppm (Stability) LVPECL 55% 2.5V 6-Pin SMD Min Qty: 3 Package Multiple: 1 | Americas - 250 |
|
$14.6500 / $35.7500 | Buy Now |