Part Details for QVMQF576D25-2.0A-145.523333 by Mercury Electronic Ind Co Ltd
Overview of QVMQF576D25-2.0A-145.523333 by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QVMQF576D25-2.0A-145.523333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-QVMQF576D25-2.0A-145.523333-ND
|
DigiKey | XO VCTCXO 145.523333MHZ LVDS Min Qty: 3 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$14.0000 / $50.8900 | Buy Now |
DISTI #
64591114
|
Verical | Oscillator VC-TCXO 145.523333MHz ±2ppm (Tol) ±2ppm (Stability) LVDS 55% 2.5V 6-Pin SMD Min Qty: 3 Package Multiple: 1 | Americas - 250 |
|
$15.5500 / $36.7500 | Buy Now |