There are no models available for this part yet.
Overview of QVMQF574T25-2.0A-28.322 by Mercury Electronic Ind Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for QVMQF574T25-2.0A-28.322 by Mercury Electronic Ind Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5672-QVMQF574T25-2.0A-28.322-ND
|
DigiKey | XTAL OSC VCTCXO 28.3220MHZ CMOS Min Qty: 3 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$15.5500 / $56.5400 | Buy Now | |
Onlinecomponents.com | 28.322 MHz VCTCXO - 2.5V - CMOS - ±2.0 ppm - -40°C to 85°C - 4 lead SMD - 0.275"Lx0.197"W(7.0mmx5.0mm) - Tape&Reel RoHS: Compliant | 0 |
|
$20.7300 / $56.5400 | Buy Now |