There are no models available for this part yet.
Overview of QVMQF326T33-2.0A-53.000 by Mercury Electronic Ind Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for QVMQF326T33-2.0A-53.000 by Mercury Electronic Ind Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5672-QVMQF326T33-2.0A-53.000-ND
|
DigiKey | XTAL OSC VCTCXO 53.0000MHZ CMOS Min Qty: 3 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$13.7500 / $53.4600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.5600 / $54.4000 | Buy Now | ||
DISTI #
64589500
|
Verical | Oscillator VC-TCXO 53MHz ±2ppm (Tol) ±2ppm (Stability) 15pF CMOS 55% 3.3V 6-Pin Mini-SMD Min Qty: 3 Package Multiple: 1 | Americas - 250 |
|
$13.7500 / $34.7500 | Buy Now |