There are no models available for this part yet.
Overview of QVMQF326D33-2.5B-11.2896 by Mercury Electronic Ind Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for QVMQF326D33-2.5B-11.2896 by Mercury Electronic Ind Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5672-QVMQF326D33-2.5B-11.2896-ND
|
DigiKey | XTAL OSC VCTCXO 11.2896MHZ LVDS Min Qty: 3 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$12.8500 / $51.9200 | Buy Now | |
Onlinecomponents.com | 11.2896 MHz VCTCXO - 3.3V - LVDS - ±2.5 ppm - -30°C to 85°C - 6 lead SMD - 0.126"Lx0.098"W(3.2mmx2.5mm) - Tape&Reel RoHS: Compliant | 0 |
|
$17.3500 / $52.8300 | Buy Now | ||
DISTI #
64585620
|
Verical | Oscillator VC-TCXO 11.2896MHz ±2ppm (Tol) ±2.5ppm (Stability) LVDS 55% 3.3V 6-Pin Mini-SMD Min Qty: 3 Package Multiple: 1 | Americas - 250 |
|
$12.8500 / $33.7500 | Buy Now |