Part Details for QVMQF326D25-2.5B-21.250 by Mercury Electronic Ind Co Ltd
Overview of QVMQF326D25-2.5B-21.250 by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QVMQF326D25-2.5B-21.250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-QVMQF326D25-2.5B-21.250-ND
|
DigiKey | XTAL OSC VCTCXO 21.2500MHZ LVDS Min Qty: 3 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$12.8500 / $51.9200 | Buy Now |
|
Onlinecomponents.com | 21.250 MHz VCTCXO - 2.5V - LVDS - ±2.5 ppm - -30°C to 85°C - 6 lead SMD - 0.126"Lx0.098"W(3.2mmx2.5mm) - Tape&Reel RoHS: Compliant | 0 |
|
$17.3500 / $52.8300 | Buy Now |
DISTI #
64587699
|
Verical | Oscillator VC-TCXO 21.25MHz ±2ppm (Tol) ±2.5ppm (Stability) LVDS 55% 2.5V 6-Pin Mini-SMD Min Qty: 3 Package Multiple: 1 | Americas - 250 |
|
$12.8500 / $33.7500 | Buy Now |