Part Details for QVE00039 by Fairchild Semiconductor Corporation
Overview of QVE00039 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QVE00039
QVE00039 CAD Models
QVE00039 Part Data Attributes:
|
QVE00039
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
QVE00039
Fairchild Semiconductor Corporation
Transistor Output Slotted Switch, 1-Channel, 2.41mm Slot Width,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | CUSTOM | |
Pin Count | 4 | |
Manufacturer Package Code | SLOTTED SWITCH HARNESS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 2.41 mm | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 0.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Slot Width-Nom | 2.41 mm | |
Terminal Finish | Matte Tin (Sn) |