Part Details for QVA21114 by onsemi
Overview of QVA21114 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QVA21114
QVA21114 CAD Models
QVA21114 Part Data Attributes
|
QVA21114
onsemi
Buy Now
Datasheet
|
Compare Parts:
QVA21114
onsemi
Transistor Output Slotted Switch
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Dark Current-Max | 100000 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 3.18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Slot Width-Nom | 3.18 mm | |
Surface Mount | NO |