Part Details for QUS260BR by Quantum Storage Systems
Overview of QUS260BR by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QUS260BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC6025
|
Newark | Recycled Ultra Hang & Stack Bin, Black, Bin Colour:Black, External Height:10", External Width:18", External Depth:11", Carrying Capacity:-, Product Range:- Rohs Compliant: Yes |Quantum Storage QUS260BR RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 470 |
|
$57.3000 | Buy Now |