Part Details for QUS248IV by Quantum Storage Systems
Overview of QUS248IV by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QUS248IV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK5090
|
Newark | Ultra Stack And Hang Bin, 18X8.25X7", Bin Colour:Ivory, External Height:7", External Width:8.25", External Depth:18", Carrying Capacity:80Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage QUS248IV Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 510 |
|
$34.2900 | Buy Now |