Part Details for QUS240BK by Quantum Storage Systems
Overview of QUS240BK by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QUS240BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7131
|
Newark | Ultra Stack & Hang Bin, Black, 60Lb, Bin Colour:Black, External Height:7", External Width:8.25", External Depth:14.75", Carrying Capacity:60Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage QUS240BK RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 1782 |
|
$24.8000 | Buy Now |