Part Details for QUS239IV by Quantum Storage Systems
Overview of QUS239IV by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QUS239IV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7128
|
Newark | Ultra Stack & Hang Bin, Ivory, 50Lb, Bin Colour:Ivory, External Height:7", External Width:8.25", External Depth:10.75", Carrying Capacity:50Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage QUS239IV RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6900 | Buy Now |