Part Details for QUS236YL by Quantum Storage Systems
Overview of QUS236YL by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QUS236YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK5078
|
Newark | Ultra Stack & Hang Bin, 7.375X11X3", Yel, Bin Colour:Yellow, External Height:3", External Width:11", External Depth:7.375", Carrying Capacity:35Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage QUS236YL RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 1904 |
|
$18.5900 | Buy Now |