Part Details for QUS230SN by Quantum Storage Systems
Overview of QUS230SN by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QUS230SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK5065
|
Newark | Ultra Stack/Hang Bin, 10.875 X 5.5 X 5", Bin Colour:Stone, External Height:5", External Width:5.5", External Depth:10.875", Carrying Capacity:35Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage QUS230SN RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 2376 |
|
$11.5200 | Buy Now |