Part Details for QUS200BL by Quantum Storage Systems
Overview of QUS200BL by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QUS200BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7078
|
Newark | Ultra Stack & Hang Bin, Blue, 8Lb, Bin Colour:Blue, External Height:3", External Width:4.125", External Depth:5", Carrying Capacity:8Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage QUS200BL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2500 | Buy Now |