Part Details for QUINT4-PS/1AC/24DC/10 by Phoenix Contact
Overview of QUINT4-PS/1AC/24DC/10 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QUINT4-PS/1AC/24DC/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Primary-switched QUINT POWER power supply with free choice of output characteristic curve - SFB (selective fuse breaking) technology - and NFC interface - input: 1-phase - output: 24 V DC/10 A RoHS: Compliant |
35 In Stock 2702 Factory Stock |
|
$228.5700 / $244.8600 | Buy Now |
DISTI #
73576583
|
Verical | AC/DC Power Supply Single-OUT 24V 10A 240W 15-Pin Min Qty: 1 Package Multiple: 1 | Americas - 33 |
|
$281.7898 / $301.9236 | Buy Now |
DISTI #
2904601
|
TTI | DIN Rail Power Supplies QUINT4_PS 1AC/ 24DC/10 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 52 In Stock |
|
$220.0000 / $244.5900 | Buy Now |
|
Master Electronics | Primary-switched QUINT POWER power supply with free choice of output characteristic curve - SFB (selective fuse breaking) technology - and NFC interface - input: 1-phase - output: 24 V DC/10 A RoHS: Compliant |
35 In Stock 2702 Factory Stock |
|
$228.5700 / $244.8600 | Buy Now |