Part Details for QUINT4-PS/1AC/24DC/5 by Phoenix Contact
Overview of QUINT4-PS/1AC/24DC/5 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QUINT4-PS/1AC/24DC/5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Primary-switched QUINT POWER power supply with free choice of output characteristic curve - SFB (selective fuse breaking) technology - and NFC interface - input: 1-phase - output: 24 V DC/5 A RoHS: Compliant |
16 In Stock 120 On Order 3082 Factory Stock |
|
$164.4100 / $173.5600 | Buy Now |
DISTI #
63022846
|
Verical | AC/DC Power Supply Single-OUT 24V 5A 120W 14-Pin Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$210.9489 / $214.0074 | Buy Now |
DISTI #
2904600
|
TTI | DIN Rail Power Supplies QUINT4-PS/1AC/24DC/5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 32 In Stock |
|
$166.8600 / $180.8600 | Buy Now |
|
Master Electronics | Primary-switched QUINT POWER power supply with free choice of output characteristic curve - SFB (selective fuse breaking) technology - and NFC interface - input: 1-phase - output: 24 V DC/5 A RoHS: Compliant |
16 In Stock 120 On Order 3082 Factory Stock |
|
$164.4100 / $173.5600 | Buy Now |