Part Details for QUINT-PS/24DC/24DC/10 by Phoenix Contact
Overview of QUINT-PS/24DC/24DC/10 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QUINT-PS/24DC/24DC/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology - input: 24 V DC - output: 24 V DC/10 A RoHS: Compliant |
19 In Stock 191 Factory Stock |
|
$449.5000 / $490.9000 | Buy Now |
DISTI #
2320092
|
TTI | Isolated DC/DC Converters - DIN Rail Mount QUINT-PS/24DC/ 24DC/10 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$545.1000 / $578.4600 | Buy Now |
|
Master Electronics | Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology - input: 24 V DC - output: 24 V DC/10 A RoHS: Compliant |
19 In Stock 191 Factory Stock |
|
$449.5000 / $490.9000 | Buy Now |