Part Details for QUINT-PS/1AC/24DC/5 by Phoenix Contact
Overview of QUINT-PS/1AC/24DC/5 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QUINT-PS/1AC/24DC/5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T9483
|
Newark | Ac-Dc Converter, 1 O/P, 120W, 5A, 24V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:120W, Output Voltage - Output 1:24Vdc, Output Current - Output 1:5A, Output Voltage - Output 2:-, No. Of Outputs:1 Rohs Compliant: Yes |Phoenix Contact QUINT-PS/1AC/24DC/5 (Alternate Part Number: 4046356113786 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 359 |
|
$275.1900 / $394.4400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$202.3200 | Buy Now |
|
Quest Components | 4 |
|
$252.0000 / $270.0000 | Buy Now | |
DISTI #
2866750
|
TTI | DIN Rail Power Supplies QUINT SFB 1PHASE 24VOLT 5AMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 36 In Stock |
|
$309.6300 / $328.5800 | Buy Now |