Part Details for QUINT-PS 24DC/48DC/5 by Phoenix Contact
Overview of QUINT-PS 24DC/48DC/5 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1048DC1-EVALZ | Analog Devices | ADP1048 DAUGHTERCARD |
Price & Stock for QUINT-PS 24DC/48DC/5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T9467
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 5A, 48V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:240W, No. Of Outputs:1 Output, Output Voltage - Output 1:48V, Output Current - Output 1:5A, Output Voltage - Output 2:- Rohs Compliant: Yes |Phoenix Contact QUINT-PS 24DC/48DC/5 (Alternate Part Number: 4046356481908 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for QUINT-PS 24DC/48DC/5
QUINT-PS 24DC/48DC/5 CAD Models
QUINT-PS 24DC/48DC/5 Part Data Attributes
|
QUINT-PS 24DC/48DC/5
Phoenix Contact
Buy Now
|
Compare Parts:
QUINT-PS 24DC/48DC/5
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |