-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QTT-150-01-L-T by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P7760
|
Newark | "2.00 Mm Power Plane Terminal Strip" |Samtec QTT-150-01-L-T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
QTT-150-01-L-T
|
Avnet Americas | - Rail/Tube (Alt: QTT-150-01-L-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
200-QTT15001LT
|
Mouser Electronics | Board to Board & Mezzanine Connectors 2.00 mm Power Plane Terminal Strip RoHS: Compliant | 0 |
|
$26.2800 / $30.5400 | Order Now |
|
Onlinecomponents.com | 2.00 mm Power Plane Terminal Strip RoHS: Compliant | 0 |
|
$14.0600 / $30.2400 | Buy Now |
DISTI #
000000000001343020
|
Sager | Board to Board & Mezzanine Connectors 2.00 mm Power Plane Terminal Strip Min Qty: 1 | 0 |
|
$17.1300 / $27.7600 | Buy Now |
|
Master Electronics | 2.00 mm Power Plane Terminal Strip RoHS: Compliant | 0 |
|
$14.0600 / $30.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QTT-150-01-L-T
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTT-150-01-L-T
Samtec Inc
Board Stacking Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Black Insulator, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.236 inch | |
Body Depth | 0.276 inch | |
Body Length | 3.96 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 150 |
This table gives cross-reference parts and alternative options found for QTT-150-01-L-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTT-150-01-L-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QTT-150-01-G-T | Samtec Inc | Check for Price | Board Stacking Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Black Insulator, ROHS COMPLIANT | QTT-150-01-L-T vs QTT-150-01-G-T |
QTT-150-02-L-T | Samtec Inc | Check for Price | Board Stacking Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Black Insulator, ROHS COMPLIANT | QTT-150-01-L-T vs QTT-150-02-L-T |