Part Details for QTT-138-01-F-5 by Samtec Inc
Results Overview of QTT-138-01-F-5 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QTT-138-01-F-5 Information
QTT-138-01-F-5 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for QTT-138-01-F-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QTT-138-01-F-5
|
Avnet Americas | Conn Board Stacker HDR 190 POS 2mm Solder ST Thru-Hole - Bulk (Alt: QTT-138-01-F-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Power Plane Terminal Strip RoHS: Compliant | 0 |
|
$14.0100 / $40.0100 | Buy Now |
DISTI #
000000000002683038
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Power Plane Terminal Strip RoHS: Compliant | 0 |
|
$14.0100 / $40.0100 | Buy Now |
Part Details for QTT-138-01-F-5
QTT-138-01-F-5 CAD Models
QTT-138-01-F-5 Part Data Attributes
|
QTT-138-01-F-5
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTT-138-01-F-5
Samtec Inc
Board Stacking Connector, 190 Contact(s), 5 Row(s), Male, Straight, Solder Terminal, Black Insulator, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.394 inch | |
Body Depth | 0.276 inch | |
Body Length | 3.012 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 190 |
Alternate Parts for QTT-138-01-F-5
This table gives cross-reference parts and alternative options found for QTT-138-01-F-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTT-138-01-F-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QTT-138-01-L-5 | Samtec Inc | Check for Price | Board Stacking Connector, 190 Contact(s), 5 Row(s), Male, Straight, Solder Terminal, Black Insulator, ROHS COMPLIANT | QTT-138-01-F-5 vs QTT-138-01-L-5 |
QTT-138-04-F-5 | Samtec Inc | Check for Price | Board Stacking Connector, 190 Contact(s), 5 Row(s), Male, Straight, Solder Terminal, Black Insulator, ROHS COMPLIANT | QTT-138-01-F-5 vs QTT-138-04-F-5 |
QTT-138-02-L-5 | Samtec Inc | Check for Price | Board Stacking Connector, 190 Contact(s), 5 Row(s), Male, Straight, Solder Terminal, Black Insulator, ROHS COMPLIANT | QTT-138-01-F-5 vs QTT-138-02-L-5 |
QTT-138-01-S-5 | Samtec Inc | Check for Price | Board Stacking Connector, 190 Contact(s), 5 Row(s), Male, Straight, Solder Terminal, Black Insulator, ROHS COMPLIANT | QTT-138-01-F-5 vs QTT-138-01-S-5 |
QTT-138-03-G-5 | Samtec Inc | Check for Price | Board Stacking Connector, 190 Contact(s), 5 Row(s), Male, Straight, Solder Terminal, Black Insulator, ROHS COMPLIANT | QTT-138-01-F-5 vs QTT-138-03-G-5 |
QTT-138-01-G-5 | Samtec Inc | Check for Price | Board Stacking Connector, 190 Contact(s), 5 Row(s), Male, Straight, Solder Terminal, Black Insulator, ROHS COMPLIANT | QTT-138-01-F-5 vs QTT-138-01-G-5 |