QTT-134-04-L-T
Samtec Inc
Description: Board Stacking Connector, 102 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Black Insulator, ROHS COMPLIANT

Overview of QTT-134-04-L-T by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for QTT-134-04-L-T by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 96P7272
Newark "2.00 Mm Power Plane Terminal Strip" |Samtec QTT-134-04-L-T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $35.4200
  • 10 $32.9900
  • 25 $30.2500
  • 50 $26.7600
  • 100 $20.6800
$20.6800 / $35.4200 Buy Now
DISTI # QTT-134-04-L-T
Avnet Americas Conn Board Stacker HDR 102 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: QTT-134-04-L-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
RFQ
DISTI # 200-QTT13404LT
Mouser Electronics Board to Board & Mezzanine Connectors 2.00 mm Power Plane Terminal Strip RoHS: Compliant 0
  • 1 $25.2300
  • 8 $23.7700
  • 24 $22.3800
  • 56 $21.7100
  • 104 $21.0600
  • 256 $20.4100
$20.4100 / $25.2300 Order Now
Onlinecomponents.com 2.00 mm Power Plane Terminal Strip RoHS: Compliant 0
  • 8 $23.7900
  • 16 $23.4400
  • 32 $23.0600
  • 56 $22.0400
  • 104 $16.3500
  • 256 $14.7100
  • 504 $11.7700
$11.7700 / $23.7900 Buy Now
DISTI # 000000000001343002
Sager Board to Board & Mezzanine Connectors 2.00 mm Power Plane Terminal Strip Min Qty: 1 0
  • 1 $22.9300
  • 10 $21.7000
  • 25 $20.8900
  • 50 $20.3800
  • 100 $15.7100
  • 250 $14.1500
$14.1500 / $22.9300 Buy Now
Master Electronics 2.00 mm Power Plane Terminal Strip RoHS: Compliant 0
  • 8 $23.7900
  • 16 $23.4400
  • 32 $23.0600
  • 56 $22.0400
  • 104 $16.3500
  • 256 $14.7100
  • 504 $11.7700
$11.7700 / $23.7900 Buy Now

CAD Models for QTT-134-04-L-T by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for QTT-134-04-L-T by Samtec Inc

QTT-134-04-L-T
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Body Breadth
0.236 inch
Body Depth
0.512 inch
Body Length
2.696 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Plating Thickness
10u inch
Reference Standard
UL
Terminal Length
0.09 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
102
Want to compare parts?
  1. QTT-134-04-L-T
    Samtec Inc
    Board Stacking Connector, 102 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Black Insulator, ROHS COMPLIANT
    VS

Alternate Parts for QTT-134-04-L-T

This table gives cross-reference parts and alternative options found for QTT-134-04-L-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTT-134-04-L-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QTT-134-03-L-T Board Stacking Connector, 102 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Black Insulator, ROHS COMPLIANT Samtec Inc QTT-134-04-L-T vs QTT-134-03-L-T
QTT-134-01-F-T Board Stacking Connector, 102 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Black Insulator, ROHS COMPLIANT Samtec Inc QTT-134-04-L-T vs QTT-134-01-F-T
QTT-134-03-G-T Board Stacking Connector, 102 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Black Insulator, ROHS COMPLIANT Samtec Inc QTT-134-04-L-T vs QTT-134-03-G-T
QTT-134-02-S-T Board Stacking Connector, 102 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Black Insulator, ROHS COMPLIANT Samtec Inc QTT-134-04-L-T vs QTT-134-02-S-T
QTT-134-01-S-T Board Stacking Connector, 102 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Black Insulator, ROHS COMPLIANT Samtec Inc QTT-134-04-L-T vs QTT-134-01-S-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QTT-134-04-L-T by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QTT-134-04-L-T by Samtec Inc

Select Manufacturer
Which Manufacturer of QTT-134-04-L-T would you like to use for your alert(s)?
  • Please alert me when QTT-134-04-L-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QTT-134-04-L-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QTT-134-04-L-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QTT-134-04-L-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QTT-134-04-L-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QTT-134-04-L-T by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: