-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 36 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QTT-112-01-F-T
|
Avnet Americas | Conn Board Stacker HDR 36 POS 2mm Solder ST Thru-Hole - Bulk (Alt: QTT-112-01-F-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Power Plane Terminal Strip RoHS: Compliant | 0 |
|
$3.3200 / $9.3900 | Buy Now |
|
Master Electronics | 2.00 mm Power Plane Terminal Strip RoHS: Compliant | 0 |
|
$3.3200 / $9.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QTT-112-01-F-T
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTT-112-01-F-T
Samtec Inc
Board Stacking Connector, 36 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.236 inch | |
Body Depth | 0.276 inch | |
Body Length | 0.958 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |
This table gives cross-reference parts and alternative options found for QTT-112-01-F-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTT-112-01-F-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QTT-112-01-S-T | Board Stacking Connector, 36 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | QTT-112-01-F-T vs QTT-112-01-S-T |
QTT-112-03-G-T | Board Stacking Connector, 36 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | QTT-112-01-F-T vs QTT-112-03-G-T |
QTT-112-02-F-T | Board Stacking Connector, 36 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | QTT-112-01-F-T vs QTT-112-02-F-T |
QTT-112-03-L-T | Board Stacking Connector, 36 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | QTT-112-01-F-T vs QTT-112-03-L-T |
QTT-112-02-G-T | Board Stacking Connector, 36 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | QTT-112-01-F-T vs QTT-112-02-G-T |
QTT-112-03-F-T | Board Stacking Connector, 36 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | QTT-112-01-F-T vs QTT-112-03-F-T |
QTT-112-02-S-T | Board Stacking Connector, 36 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | QTT-112-01-F-T vs QTT-112-02-S-T |