Part Details for QTS0030A-2121-9F by Foxconn
Overview of QTS0030A-2121-9F by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M2-121 | Coilcraft Inc | Variable Inductor, 0.113uH Min, 0.127uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
XFL4012-121 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XFL4012-121ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part Details for QTS0030A-2121-9F
QTS0030A-2121-9F CAD Models
QTS0030A-2121-9F Part Data Attributes
|
QTS0030A-2121-9F
Foxconn
Buy Now
Datasheet
|
Compare Parts:
QTS0030A-2121-9F
Foxconn
Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Plug, LEAD FREE
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.244 inch | |
Body Depth | 0.178 inch | |
Body Length | 0.618 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 70 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VDC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.024 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.207 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0973 N |
Alternate Parts for QTS0030A-2121-9F
This table gives cross-reference parts and alternative options found for QTS0030A-2121-9F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTS0030A-2121-9F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KX15-30N2D1 | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, | QTS0030A-2121-9F vs KX15-30N2D1 |
QTS0030A-1121-9F | Foxconn | Check for Price | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Plug, LEAD FREE | QTS0030A-2121-9F vs QTS0030A-1121-9F |
TX15-30P-10ST-MN1 | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug, | QTS0030A-2121-9F vs TX15-30P-10ST-MN1 |
P08-030-PLTC-C-G | 3M Interconnect | Check for Price | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, ROHS COMPLIANT | QTS0030A-2121-9F vs P08-030-PLTC-C-G |
10029675-3046 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | QTS0030A-2121-9F vs 10029675-3046 |
10029674-3046 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | QTS0030A-2121-9F vs 10029674-3046 |
KX15-30K2E | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, | QTS0030A-2121-9F vs KX15-30K2E |
10029674-3046 | Amphenol FCi | Check for Price | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | QTS0030A-2121-9F vs 10029674-3046 |
P08-030-PLTC-B-G | 3M Interconnect | Check for Price | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, ROHS COMPLIANT | QTS0030A-2121-9F vs P08-030-PLTC-B-G |
P08-030-PLC-B-G | 3M Interconnect | Check for Price | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, ROHS COMPLIANT | QTS0030A-2121-9F vs P08-030-PLC-B-G |