Part Details for QTS-100-01-L-D-GP-LC by Samtec Inc
Overview of QTS-100-01-L-D-GP-LC by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS |
Price & Stock for QTS-100-01-L-D-GP-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QTS-100-01-L-D-GP-
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 200 POS 0.635mm Solder ST SMD - Bulk (Alt: QTS-100-01-L-D-GP-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for QTS-100-01-L-D-GP-LC
QTS-100-01-L-D-GP-LC CAD Models
QTS-100-01-L-D-GP-LC Part Data Attributes
|
QTS-100-01-L-D-GP-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTS-100-01-L-D-GP-LC
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |