Part Details for QTS-050-01-F-D-A-GP-K by Samtec Inc
Overview of QTS-050-01-F-D-A-GP-K by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTS-050-01-F-D-A-GP-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QTS-050-01-F-D-A-GP-K-ND
|
DigiKey | CONN HDR 100POS SMD GOLD Min Qty: 200 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1776 | Buy Now |
DISTI #
QTS-050-01-F-D-A-G
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 100 POS 0.635mm Solder ST SMD - Trays (Alt: QTS-050-01-F-D-A-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$8.6800 / $12.7400 | Buy Now |
|
Onlinecomponents.com | 0.635 mm Q Strip® High-Speed Ground Plane Terminal Strip | 0 |
|
$6.6100 / $14.9300 | Buy Now |
DISTI #
000000000002534064
|
Sager | Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$7.7900 / $12.7400 | Buy Now |
|
Master Electronics | 0.635 mm Q Strip® High-Speed Ground Plane Terminal Strip | 0 |
|
$6.6100 / $14.9300 | Buy Now |
DISTI #
5cd9128acd7c1c4c3869b980
|
Samtec | 0.635 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Tray | 0 |
|
$4.2600 / $12.7400 | Buy Now |
Part Details for QTS-050-01-F-D-A-GP-K
QTS-050-01-F-D-A-GP-K CAD Models
QTS-050-01-F-D-A-GP-K Part Data Attributes:
|
QTS-050-01-F-D-A-GP-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTS-050-01-F-D-A-GP-K
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |