Part Details for QTS-048-03-F-D-DP-A by Samtec Inc
Overview of QTS-048-03-F-D-DP-A by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QTS-048-03-F-D-DP-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-QTS-048-03-F-D-DP-A-ND
|
DigiKey | 0.635 MM Q STRIP HIGH-SPEED GROU Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.9200 | Buy Now |
DISTI #
QTS-048-03-F-D-DP-
|
Avnet Americas | Connector Stacking Header 96 Position 11mm Stack Height 0.635mm Solder Straight Surface Mount - Trays (Alt: QTS-048-03-F-D-DP-) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$13.5400 / $19.9200 | Buy Now |
DISTI #
200-QTS04803FDDPA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Q Strip High-Speed Ground Plane Terminal Strip | 0 |
|
$26.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.0000 / $23.3100 | Buy Now |
DISTI #
000000000006170574
|
Sager | Fixed Terminal Blocks 0.635 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$12.1600 / $19.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.0000 / $23.3100 | Buy Now |
DISTI #
5ec4d8675f208da98523d9f3
|
Samtec | 0.635 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tray | 0 |
|
$6.6090 / $19.9160 | Buy Now |
Part Details for QTS-048-03-F-D-DP-A
QTS-048-03-F-D-DP-A CAD Models
QTS-048-03-F-D-DP-A Part Data Attributes
|
QTS-048-03-F-D-DP-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTS-048-03-F-D-DP-A
Samtec Inc
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |