Part Details for QTS-025-04-L-D-A-TR by Samtec Inc
Overview of QTS-025-04-L-D-A-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QTS-025-04-L-D-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P6324
|
Newark | Tape & Reel |Samtec QTS-025-04-L-D-A-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.4400 | Buy Now |
DISTI #
QTS-025-04-L-D-A-TR-ND
|
DigiKey | CONN HDR 50POS SMD GOLD Min Qty: 100 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.4600 | Buy Now |
DISTI #
QTS-025-04-L-D-A-T
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 50 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: QTS-025-04-L-D-A-T) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$10.4600 / $15.3700 | Buy Now |
DISTI #
200-QTS02504LDATR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Q Strip High-Speed Ground Plane Terminal Strip | 0 |
|
$5.1200 / $10.4600 | Order Now |
|
Onlinecomponents.com | 0.635 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$5.3800 / $15.5200 | Buy Now |
DISTI #
000000000001342707
|
Sager | Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$9.3900 / $15.3700 | Buy Now |
|
Master Electronics | 0.635 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$5.3800 / $15.5200 | Buy Now |
DISTI #
5cd912c0cd7c1c4c3869f764
|
Samtec | 0.635 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$5.1200 / $15.3750 | Buy Now |
Part Details for QTS-025-04-L-D-A-TR
QTS-025-04-L-D-A-TR CAD Models
QTS-025-04-L-D-A-TR Part Data Attributes
|
QTS-025-04-L-D-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTS-025-04-L-D-A-TR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |