Part Details for QTS-025-03-L-D-A-K-TR by Samtec Inc
Results Overview of QTS-025-03-L-D-A-K-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QTS-025-03-L-D-A-K-TR Information
QTS-025-03-L-D-A-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for QTS-025-03-L-D-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P6312
|
Newark | Qts-025-03-L-D-A-K-Tr/ Tape & Reel |Samtec QTS-025-03-L-D-A-K-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.7600 | Buy Now |
DISTI #
QTS-025-03-L-D-A-K-TR-ND
|
DigiKey | CONN HDR 50POS SMD GOLD Min Qty: 150 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.2401 | Buy Now |
DISTI #
QTS-025-03-L-D-A-K-TR
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 50 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: QTS-... more RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 4 Weeks, 5 Days Container: Reel | 0 |
|
$5.0784 / $8.4359 | Buy Now |
DISTI #
200-QTS02503LDAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Q Strip(R) High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$6.4100 / $9.0100 | Order Now |
|
Onlinecomponents.com | 0.635 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$5.5700 / $13.0900 | Buy Now |
DISTI #
5cd912c0cd7c1c4c3869f729
|
Samtec | 0.635 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$5.2900 / $11.8800 | Buy Now |
DISTI #
000000000001342698
|
Sager | Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$7.6400 / $11.8800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 99 |
|
RFQ | |
|
Master Electronics | 0.635 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$5.5700 / $13.0900 | Buy Now |
Part Details for QTS-025-03-L-D-A-K-TR
QTS-025-03-L-D-A-K-TR CAD Models
QTS-025-03-L-D-A-K-TR Part Data Attributes
|
QTS-025-03-L-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTS-025-03-L-D-A-K-TR
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |