Part Details for QTS-025-03-F-D-K-TR by Samtec Inc
Overview of QTS-025-03-F-D-K-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for QTS-025-03-F-D-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P6305
|
Newark | Tape & Reel |Samtec QTS-025-03-F-D-K-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.7600 | Buy Now |
DISTI #
QTS-025-03-F-D-K-TR-ND
|
DigiKey | CONN HDR 50POS SMD GOLD Min Qty: 150 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.7700 | Buy Now |
DISTI #
QTS-025-03-F-D-K-T
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 50 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: QTS-025-03-F-D-K-T) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-QTS02503FDKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Q Strip High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$6.1000 / $8.7700 | Order Now |
|
Onlinecomponents.com | 0.635 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$4.6500 / $13.6300 | Buy Now |
DISTI #
000000000002227958
|
Sager | Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$7.8800 / $12.8700 | Buy Now |
|
Master Electronics | 0.635 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$4.6500 / $13.6300 | Buy Now |
DISTI #
5cd91281cd7c1c4c3869aeda
|
Samtec | 0.635 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$4.3200 / $12.8700 | Buy Now |
Part Details for QTS-025-03-F-D-K-TR
QTS-025-03-F-D-K-TR CAD Models
QTS-025-03-F-D-K-TR Part Data Attributes
|
QTS-025-03-F-D-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTS-025-03-F-D-K-TR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |