Part Details for QTS-025-01-L-D-RA-SP-P by Samtec Inc
Overview of QTS-025-01-L-D-RA-SP-P by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for QTS-025-01-L-D-RA-SP-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QTS-025-01-L-D-RA-SP-P-ND
|
DigiKey | CONN HDR 50POS R/A SMD GOLD Min Qty: 28 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.5400 | Buy Now |
DISTI #
QTS-025-01-L-D-RA-
|
Avnet Americas | .635MM DOUBLE ROW HS TERMINAL ASSEMBLY - Trays (Alt: QTS-025-01-L-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$10.9400 / $15.9500 | Buy Now |
DISTI #
200-QTS02501LDRASPP
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Q Strip High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$5.5500 / $15.9500 | Order Now |
|
Onlinecomponents.com | 0.635 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$8.2200 / $19.0600 | Buy Now |
DISTI #
000000000003233162
|
Sager | Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$9.8600 / $15.9500 | Buy Now |
|
Master Electronics | 0.635 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$8.2200 / $19.0600 | Buy Now |
DISTI #
5cd912cfcd7c1c4c386a0c67
|
Samtec | 0.635 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tray | 0 |
|
$5.5470 / $15.9540 | Buy Now |
Part Details for QTS-025-01-L-D-RA-SP-P
QTS-025-01-L-D-RA-SP-P CAD Models
QTS-025-01-L-D-RA-SP-P Part Data Attributes
|
QTS-025-01-L-D-RA-SP-P
Samtec Inc
Buy Now
|
Compare Parts:
QTS-025-01-L-D-RA-SP-P
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |