Part Details for QTS-016-01-L-D-DP-A-GP by Samtec Inc
Overview of QTS-016-01-L-D-DP-A-GP by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 |
Price & Stock for QTS-016-01-L-D-DP-A-GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-QTS-016-01-L-D-DP-A-GP-ND
|
DigiKey | 0.635 MM Q STRIP HIGH-SPEED GROU Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.5300 | Buy Now |
DISTI #
QTS-016-01-L-D-DP-
|
Avnet Americas | Connector Stacking Header 32 Position 5mm Stack Height 0.635mm Solder Straight Surface Mount - Trays (Alt: QTS-016-01-L-D-DP-) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$6.1400 / $9.5300 | Buy Now |
DISTI #
200-QTS01601LDDPAGP
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Q Strip High-Speed Ground Plane Terminal Strip | 0 |
|
$12.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5400 / $10.5600 | Buy Now |
DISTI #
000000000006170567
|
Sager | Fixed Terminal Blocks 0.635 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$5.5100 / $9.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.5400 / $10.5600 | Buy Now |