Part Details for QTM750-8.000MBE-T by QST Corporation
Results Overview of QTM750-8.000MBE-T by QST Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QTM750-8.000MBE-T Information
QTM750-8.000MBE-T by QST Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for QTM750-8.000MBE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3003-QTM750-8.000MBE-T-ND
|
DigiKey | XTAL OSC XO 8.0000MHZ CMOS SMD Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
170 In Stock |
|
$0.4000 / $1.1400 | Buy Now |
DISTI #
39801882
|
Verical | 7.0x5.0 Timing XO 8 MHz CMOS 3.3V 50ppm -40 to 85C Min Qty: 57 Package Multiple: 1 | Americas - 170 |
|
$0.4000 / $0.8890 | Buy Now |