Part Details for QTM532T-100.000MBD-T by QST Corporation
Overview of QTM532T-100.000MBD-T by QST Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTM532T-100.000MBD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3003-QTM532T-100.000MBD-TTR-ND
|
DigiKey | 5.0x3.2 XO 3.3V 25ppm Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
500 In Stock |
|
Buy Now | |
DISTI #
71280010
|
Verical | 5.0x3.2 Timing XO 100 MHzCMOS 3.3V 25ppm -40 to 85C Min Qty: 40 Package Multiple: 1 | Americas - 500 |
|
$0.5000 / $1.2500 | Buy Now |