Part Details for QTM532-25.000MCB-T by QST Corporation
Results Overview of QTM532-25.000MCB-T by QST Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QTM532-25.000MCB-T Information
QTM532-25.000MCB-T by QST Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for QTM532-25.000MCB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3003-QTM532-25.000MCB-TTR-ND
|
DigiKey | 5.0x3.2 XO 2.5V 50ppm Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
200 In Stock |
|
$0.4000 / $1.1400 | Buy Now |