Part Details for QTM325-33.000MBD-T by QST Corporation
Overview of QTM325-33.000MBD-T by QST Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTM325-33.000MBD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3003-QTM325-33.000MBD-TTR-ND
|
DigiKey | 3.2x2.5 XO 3.3V 25ppm Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
300 In Stock |
|
$0.4500 / $1.2900 | Buy Now |
DISTI #
71279998
|
Verical | 3.2x2.5 Timing XO MHzCMOS 3.3V 25ppm -40 to 85C Min Qty: 43 Package Multiple: 1 | Americas - 300 |
|
$0.4700 / $1.1750 | Buy Now |