Part Details for QTM252-27.000MBE-T by QST Corporation
Overview of QTM252-27.000MBE-T by QST Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTM252-27.000MBE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3003-QTM252-27.000MBE-T-ND
|
DigiKey | XTAL OSC XO 27.0000MHZ CMOS SMD Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
50 In Stock |
|
$0.4500 / $1.2900 | Buy Now |
DISTI #
39801781
|
Verical | 2.5x2.0 Timing XO 27 MHz CMOS 3.3V 50ppm -40 to 85C Min Qty: 45 Package Multiple: 1 | Americas - 50 |
|
$0.4500 / $1.1250 | Buy Now |