Part Details for QTLP670CAGTR by Fairchild Semiconductor Corporation
Overview of QTLP670CAGTR by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for QTLP670CAGTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | LED, Surface Mount, Green-Yellow, Water Clear | 3826 |
|
$0.1170 / $0.2700 | Buy Now |
|
Quest Components | LED, Surface Mount, Green-Yellow, Water Clear | 3200 |
|
$0.1800 / $0.9000 | Buy Now |
|
Quest Components | LED, Surface Mount, Green-Yellow, Water Clear | 1530 |
|
$0.1800 / $0.9000 | Buy Now |
Part Details for QTLP670CAGTR
QTLP670CAGTR CAD Models
QTLP670CAGTR Part Data Attributes:
|
QTLP670CAGTR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
QTLP670CAGTR
Fairchild Semiconductor Corporation
Single Color LED, Yellow Green, Water Clear, 2.4mm, PLASTIC, LCC-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | PLASTIC, LCC-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | SUPPORTS INFRARED | |
Color | YELLOW GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 575 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.4 mm | |
Viewing Angle | 120 deg |
Alternate Parts for QTLP670CAGTR
This table gives cross-reference parts and alternative options found for QTLP670CAGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTLP670CAGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QTLP670CAGTR | Single Color LED, Yellow Green, Water Clear, 2.4mm, PLASTIC, LCC-2 | Everlight Electronics Co Ltd | QTLP670CAGTR vs QTLP670CAGTR |