Part Details for QTLP670C74TR by Everlight Electronics Co Ltd
Overview of QTLP670C74TR by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for QTLP670C74TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QTLP670C74TR
|
Avnet Americas | LED Bi-Color Green/Red 565nm/660nm 4-Pin PLCC T/R - Tape and Reel (Alt: QTLP670C74TR) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1464 / $0.2921 | Buy Now |
|
Future Electronics | LED GREEN/RED CLEAR 4PLCC SMD RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4250 | Buy Now |
|
Bristol Electronics | 32000 |
|
RFQ | ||
DISTI #
QTLP670C74TR
|
Avnet Americas | LED Bi-Color Green/Red 565nm/660nm 4-Pin PLCC T/R - Tape and Reel (Alt: QTLP670C74TR) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1464 / $0.2921 | Buy Now |
Part Details for QTLP670C74TR
QTLP670C74TR CAD Models
QTLP670C74TR Part Data Attributes:
|
QTLP670C74TR
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
QTLP670C74TR
Everlight Electronics Co Ltd
Visible LED, Water Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Color@Wavelength | Green/Red | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 120 cd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 2.1 mm | |
Reverse Voltage-Max | 5 V |