Part Details for QTLP650DRGBTR by Fairchild Semiconductor Corporation
Overview of QTLP650DRGBTR by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for QTLP650DRGBTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 24 |
|
$2.4057 / $3.2805 | Buy Now |
Part Details for QTLP650DRGBTR
QTLP650DRGBTR CAD Models
QTLP650DRGBTR Part Data Attributes:
|
QTLP650DRGBTR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
QTLP650DRGBTR
Fairchild Semiconductor Corporation
Visible LED, Diffused,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Color@Wavelength | Blue/Bl-Green/Org | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 140 cd | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Overall Height | 1.1 mm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle |