QTLP650D-7
Description: Single Color LED, Red, Diffused, 2mm, 3.2 X 1.6 X 1.1 MM, SURFACE MOUNT PACKAGE-2

Overview of QTLP650D-7 by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy

CAD Models for QTLP650D-7 by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QTLP650D-7 by Fairchild Semiconductor Corporation

QTLP650D-7
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Package Description
3.2 X 1.6 X 1.1 MM, SURFACE MOUNT PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
RED
Color@Wavelength
Red
Configuration
SINGLE
Forward Current-Max
0.03 A
Forward Voltage-Max
2.4 V
JESD-609 Code
e0
Lens Type
DIFFUSED
Luminous Intensity-Nom
15.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.1 mm
Packing Method
TR, 7 INCH
Peak Wavelength
660 nm
Reverse Voltage-Max
5 V
Shape
RECTANGULAR
Size
2 mm
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
3.75 mm
Viewing Angle
160 deg
Want to compare parts?
  1. QTLP650D-7
    Fairchild Semiconductor Corporation
    Single Color LED, Red, Diffused, 2mm, 3.2 X 1.6 X 1.1 MM, SURFACE MOUNT PACKAGE-2
    VS

Related Parts for QTLP650D-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QTLP650D-7 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QTLP650D-7 by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of QTLP650D-7 would you like to use for your alert(s)?
  • Please alert me when QTLP650D-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QTLP650D-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QTLP650D-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QTLP650D-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QTLP650D-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QTLP650D-7 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: