-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, High Efficiency Red, Water Clear, 2mm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, SURFACE MOUNT, 1206, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1413-1-ND
|
DigiKey | LED RED CLEAR 1206 SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18045 In Stock |
|
$0.0562 / $0.3800 | Buy Now |
DISTI #
QTLP650C2TR
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin SMD T/R - Tape and Reel (Alt: QTLP650C2TR) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | Red 3.4 x 1.8 x 1.3 mm Case 1206 140° Water Clear 10/8 mcd 2 V LED Lamp SMT RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0679 / $0.0746 | Buy Now |
|
Bristol Electronics | 912 |
|
RFQ | ||
|
Bristol Electronics | 370 |
|
RFQ | ||
DISTI #
QTLP650C2TR
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin SMD T/R - Tape and Reel (Alt: QTLP650C2TR) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QTLP650C2TR
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
QTLP650C2TR
Everlight Electronics Co Ltd
Single Color LED, High Efficiency Red, Water Clear, 2mm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, SURFACE MOUNT, 1206, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | 3.20 X 1.60 MM, 1.10 MM HEIGHT, SURFACE MOUNT, 1206, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 635 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.75 mm | |
Viewing Angle | 140 deg |